742730021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
742730021
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

742730021

DigiKey Part Number
732-2405-ND
Manufacturer
Manufacturer Product Number
742730021
Description
FERRITE BEAD 170 OHM RADIAL 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
170 Ohms @ 100 MHz 4 Ferrite Bead Radial
Datasheet
 Datasheet
EDA/CAD Models
742730021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
4
Impedance @ Frequency
170 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-25°C ~ 125°C
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
0.209" (5.30mm)
Size / Dimension
0.441" L x 0.441" W (11.20mm x 11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.21000$21.21
40$18.72375$748.95
Manufacturers Standard Package