
74272112S | |
|---|---|
DigiKey Part Number | 732-74272112S-ND |
Manufacturer | |
Manufacturer Product Number | 74272112S |
Description | SNAP FERRITE; 35 ; @ 1 MHZ; 4.5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 59Ohm @ 10MHz ID 0.197" Dia (5.00mm) OD 0.921" W x 0.709" H (23.40mm x 18.00mm) Length 1.614" (41.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 59Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.921" W x 0.709" H (23.40mm x 18.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.614" (41.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.18000 | $38.18 |
| 5 | $35.09800 | $175.49 |
| 10 | $32.08700 | $320.87 |
| 25 | $29.00520 | $725.13 |
| 56 | $24.45071 | $1,369.24 |


