
74270176 | |
|---|---|
DigiKey Part Number | 732-13482-ND |
Manufacturer | |
Manufacturer Product Number | 74270176 |
Description | FERRITE CORE 60 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 60Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.394" Dia (10.00mm) Length 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 60Ohm @ 100MHz | |
Material | 7W850 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.394" Dia (10.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $4.23400 | $42.34 |
| 50 | $3.84760 | $192.38 |
| 100 | $3.50240 | $350.24 |
| 250 | $3.17920 | $794.80 |
| 500 | $2.88566 | $1,442.83 |



