Solid Free Hanging Ferrite Core 125Ohm @ 100MHz ID 0.591" Dia (15.00mm) OD 0.984" Dia (25.00mm) Length 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742701703

DigiKey Part Number
732-13479-ND
Manufacturer
Manufacturer Product Number
742701703
Description
FERRITE CORE 125 OHM SOLID 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 125Ohm @ 100MHz ID 0.591" Dia (15.00mm) OD 0.984" Dia (25.00mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
125Ohm @ 100MHz
Inner Dimension
0.591" Dia (15.00mm)
Outer Dimension
0.984" Dia (25.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$12.97000$12.97
10$11.77300$117.73
50$10.69080$534.54
130$9.72177$1,263.83
260$8.84069$2,298.58
520$8.03283$4,177.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.