
7427012 | |
|---|---|
DigiKey Part Number | 732-1528-ND |
Manufacturer | |
Manufacturer Product Number | 7427012 |
Description | FERRITE CORE 148OHM SOLID 12.6MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 148Ohm @ 100MHz ID 0.496" Dia (12.60mm) OD 0.925" Dia (23.50mm) Length 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 148Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.496" Dia (12.60mm) | |
Outer Dimension | 0.925" Dia (23.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $10.35300 | $103.53 |
| 50 | $9.98600 | $499.30 |
| 100 | $9.61890 | $961.89 |
| 250 | $8.81120 | $2,202.80 |





