
74270062 | |
|---|---|
DigiKey Part Number  | 732-13446-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 74270062  | 
Description  | FERRITE CORE 307 OHM SOLID 6.1MM  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | Solid Free Hanging Ferrite Core 307Ohm @ 100MHz ID 0.240" Dia (6.10mm) OD 0.472" Dia (12.00mm) Length 1.772" (45.00mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74270062 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Round  | |
Design  | Solid  | |
Impedance @ Frequency  | 307Ohm @ 100MHz  | |
Material  | 4W1500  | |
Inner Dimension  | 0.240" Dia (6.10mm)  | |
Outer Dimension  | 0.472" Dia (12.00mm)  | |
Ratings  | -  | |
Mounting Type  | Free Hanging  | |
Length  | 1.772" (45.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.46000 | $9.46 | 
| 10 | $9.21900 | $92.19 | 
| 50 | $8.82580 | $441.29 | 
| 100 | $8.46440 | $846.44 | 


