
74270051 | |
|---|---|
DigiKey Part Number | 732-13466-ND |
Manufacturer | |
Manufacturer Product Number | 74270051 |
Description | FERRITE CORE 152OHM SOLID 10.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 152Ohm @ 100MHz ID 0.413" Dia (10.50mm) OD 0.610" Dia (15.50mm) Length 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 152Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.413" Dia (10.50mm) | |
Outer Dimension | 0.610" Dia (15.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.11000 | $14.11 |
| 10 | $12.67800 | $126.78 |
| 50 | $11.66020 | $583.01 |
| 99 | $10.72798 | $1,062.07 |
| 198 | $9.69955 | $1,920.51 |



