
74269243461 | |
|---|---|
DigiKey Part Number | 732-74269243461TR-ND - Tape & Reel (TR) 732-74269243461CT-ND - Cut Tape (CT) 732-74269243461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74269243461 |
Description | FERRITE BEAD 460 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 460 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74269243461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 460 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 50 | $0.97080 | $48.54 |
| 100 | $0.93820 | $93.82 |
| 500 | $0.89744 | $448.72 |
| 1,000 | $0.85664 | $856.64 |
| 2,000 | $0.81585 | $1,631.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.73427 | $7,342.70 |
| 20,000 | $0.66818 | $13,363.60 |

