714401001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
714401001
Tact Switches from Würth Elektronik eiSos

714401001

DigiKey Part Number
714401001-ND
Manufacturer
Manufacturer Product Number
714401001
Description
CAP TACT ILLUM POWER SYM BLK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
714401001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Switch Type
Tactile
Shape
Square
Color
Black
Illumination
Illumination Opening
For Use With/Related Products
WS-TATL Series
Mounting Type
Snap Fit
Size
13.40mm L x 13.40mm W x 5.35mm H
Features
Power Symbol
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$25.13000$25.13
60$18.84883$1,130.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.