
709905620 | |
|---|---|
DigiKey Part Number | 732-12622-ND |
Manufacturer | |
Manufacturer Product Number | 709905620 |
Description | BRD SPT REST MNT SNAP LOCK 9.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.374" (9.50mm) | |
Length - Overall | 1.028" (26.10mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $5.68600 | $56.86 |
| 50 | $5.25080 | $262.54 |
| 100 | $4.83150 | $483.15 |
| 500 | $4.39824 | $2,199.12 |
| 1,000 | $3.97237 | $3,972.37 |



