693120025011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

693120025011

DigiKey Part Number
732-3822-2-ND - Tape & Reel (TR)
732-3822-1-ND - Cut Tape (CT)
732-3822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
693120025011
Description
CONN COMPACT FLASH CARD R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
693120025011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
CompactFlash®
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.248" (6.30mm)
Mounting Feature
Reverse - Bottom
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$84.20000$84.20
10$81.83000$818.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70$70.12229$4,908.56
140$59.62229$8,347.12
700$52.57337$36,801.36
Manufacturers Standard Package