
693021020811 | |
|---|---|
DigiKey Part Number | 732-693021020811TR-ND - Tape & Reel (TR) 732-693021020811CT-ND - Cut Tape (CT) 732-693021020811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693021020811 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693021020811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.93000 | $14.93 |
| 10 | $14.03300 | $140.33 |
| 100 | $11.58510 | $1,158.51 |
| 250 | $10.44288 | $2,610.72 |
| 500 | $9.11222 | $4,556.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.44463 | $7,444.63 |







