
691810100308 | |
---|---|
DigiKey Part Number | 732-691810100308TR-ND - Tape & Reel (TR) 732-691810100308CT-ND - Cut Tape (CT) 732-691810100308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691810100308 |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691810100308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Cover, Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA4T), Nylon 4T | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.18000 | $44.18 |
10 | $40.46400 | $404.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $32.44170 | $3,244.17 |
300 | $28.47357 | $8,542.07 |
500 | $26.48540 | $13,242.70 |
1,000 | $24.49752 | $24,497.52 |