
691409320002 | |
|---|---|
DigiKey Part Number | 732-691409320002-ND |
Manufacturer | |
Manufacturer Product Number | 691409320002 |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691409320002 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Operating Temperature -40°C ~ 115°C |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Brass - Tin Plated |
Current 10 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691809320302 | Würth Elektronik | 168 | 732-691809320302CT-ND | $24.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $16.47600 | $164.76 |
| 100 | $14.67620 | $1,467.62 |
| 250 | $12.87948 | $3,219.87 |
| 500 | $11.98120 | $5,990.60 |
| 1,000 | $11.08308 | $11,083.08 |






