
691809320302 | |
|---|---|
DigiKey Part Number | 732-691809320302TR-ND - Tape & Reel (TR) 732-691809320302CT-ND - Cut Tape (CT) 732-691809320302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691809320302 |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691809320302 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -40°C ~ 115°C |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA4T), Nylon 4T |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Brass - Tin Plated |
Current 10 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691409320002 | Würth Elektronik | 631 | 732-691409320002-ND | $18.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $22.47800 | $224.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $20.01933 | $3,603.48 |
| 360 | $17.56933 | $6,324.96 |
| 540 | $16.34433 | $8,825.94 |
| 1,260 | $15.11940 | $19,050.44 |

