
690367282276 | |
|---|---|
DigiKey Part Number  | 732-690367282276TR-ND - Tape & Reel (TR) 732-690367282276CT-ND - Cut Tape (CT) 732-690367282276DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 690367282276  | 
Description  | WR-MM FEMALE SMT CONNECTOR WITH  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 690367282276 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Forked  | |
Style  | Board to Board or Cable  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | -  | |
Mounting Type  | Surface Mount  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | -  | |
Insulation Color  | Red  | |
Insulation Height  | 0.207" (5.25mm)  | |
Contact Length - Post  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | Pick and Place  | |
Current Rating (Amps)  | 1.5A  | |
Voltage Rating  | 100VAC  | |
Applications  | -  | |
Insulation Material  | Polyamide (PA6T), Nylon 6T  | |
Contact Shape  | Rectangular  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $27.33000 | $27.33 | 
| 25 | $24.64840 | $616.21 | 
| 50 | $23.05600 | $1,152.80 | 
| 100 | $21.46500 | $2,146.50 | 
| 250 | $19.88228 | $4,970.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $17.89414 | $14,315.31 | 
| 1,600 | $15.03775 | $24,060.40 | 

