
690357282676 | |
|---|---|
DigiKey Part Number  | 732-690357282676TR-ND - Tape & Reel (TR) 732-690357282676CT-ND - Cut Tape (CT) 732-690357282676DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 690357282676  | 
Description  | WR-MM MALE SMT CONNECTOR  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount 26 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 690357282676 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.142" (3.60mm)  | |
Contact Shape  | Rectangular  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Polyamide (PA6T), Nylon 6T  | |
Features  | Pick and Place  | |
Operating Temperature  | -40°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Red  | |
Current Rating (Amps)  | 1.5A per Contact  | |
Voltage Rating  | 100VAC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $29.04000 | $29.04 | 
| 10 | $27.91000 | $279.10 | 
| 50 | $26.87400 | $1,343.70 | 
| 100 | $25.74010 | $2,574.01 | 
| 500 | $23.09672 | $11,548.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $18.61362 | $18,613.62 | 

