
687750141002 | |
|---|---|
DigiKey Part Number | 732-687750141002-ND |
Manufacturer | |
Manufacturer Product Number | 687750141002 |
Description | CABLE FFC/FPC 50POS 0.5MM 13" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 13.8" (350.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687750141002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 13.8" (350.5mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $61.36340 | $3,068.17 |
| 100 | $58.01430 | $5,801.43 |
| 250 | $54.65868 | $13,664.67 |
| 500 | $51.31060 | $25,655.30 |
| 1,250 | $44.59938 | $55,749.22 |




