
687650225002 | |
---|---|
DigiKey Part Number | 732-687650225002-ND |
Manufacturer | |
Manufacturer Product Number | 687650225002 |
Description | CABLE FFC/FPC 50POS 0.5MM 19" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 19.7" (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687650225002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 19.7" (500.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $75.08140 | $3,754.07 |
100 | $70.98000 | $7,098.00 |
250 | $66.87860 | $16,719.65 |
500 | $62.76998 | $31,384.99 |
1,250 | $54.56722 | $68,209.02 |