
687633152002 | |
---|---|
DigiKey Part Number | 732-5181-ND |
Manufacturer | |
Manufacturer Product Number | 687633152002 |
Description | CABLE FFC/FPC 33POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687633152002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.22000 | $24.22 |
10 | $23.79500 | $237.95 |
50 | $21.87420 | $1,093.71 |
100 | $20.32220 | $2,032.22 |
250 | $18.54864 | $4,637.16 |