687630050002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687630050002

DigiKey Part Number
732-3569-ND
Manufacturer
Manufacturer Product Number
687630050002
Description
CABLE FFC/FPC 30POS 0.5MM 1.97"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 1.970" (50.04mm)
Datasheet
 Datasheet
EDA/CAD Models
687630050002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
1.970" (50.04mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.10000$24.10
10$23.67400$236.74
50$21.76220$1,088.11
100$20.21830$2,021.83
250$18.45376$4,613.44
Manufacturers Standard Package