
687620225002 | |
|---|---|
DigiKey Part Number | 732-687620225002-ND |
Manufacturer | |
Manufacturer Product Number | 687620225002 |
Description | CABLE FFC/FPC 20POS 0.5MM 19" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 19.7" (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687620225002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 19.7" (500.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $65.50460 | $3,275.23 |
| 100 | $61.92300 | $6,192.30 |
| 250 | $58.34144 | $14,585.36 |
| 500 | $54.76818 | $27,384.09 |
| 1,250 | $47.60511 | $59,506.39 |



