
687620141002 | |
|---|---|
DigiKey Part Number | 732-687620141002-ND |
Manufacturer | |
Manufacturer Product Number | 687620141002 |
Description | CABLE FFC/FPC 20POS 0.5MM 13" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 13.8" (350.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687620141002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 13.8" (350.5mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $50.36400 | $2,518.20 |
| 100 | $47.60970 | $4,760.97 |
| 250 | $44.85640 | $11,214.10 |
| 500 | $42.10292 | $21,051.46 |
| 1,250 | $36.60334 | $45,754.18 |

