686 706 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686706100001

DigiKey Part Number
732-5114-ND
Manufacturer
Manufacturer Product Number
686706100001
Description
CABLE FFC/FPC 6POS 1MM 3.94"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm)
Datasheet
 Datasheet
EDA/CAD Models
686706100001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.039" (1.00mm)
Length
3.940" (100.08mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$24.07000$24.07
10$23.64300$236.43
50$21.73420$1,086.71
100$20.19230$2,019.23
250$18.43004$4,607.51
Manufacturers Standard Package