686108148922
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
686108148922
686108148922
686108148922

686108148922

DigiKey Part Number
732-6018-2-ND - Tape & Reel (TR)
732-6018-1-ND - Cut Tape (CT)
732-6018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
686108148922
Description
CONN FFC FPC BOTTOM 8POS 1MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
686108148922 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.087" (2.20mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T
Actuator Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
120.0µin (3.05µm)
Housing Color
Ivory
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
50$8.63980$431.99
100$8.01980$801.98
500$7.39976$3,699.88
1,000$6.47785$6,477.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.83011$11,660.22
Manufacturers Standard Package