66200x13722DEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66200313722

DigiKey Part Number
732-66200313722TR-ND - Tape & Reel (TR)
732-66200313722CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66200313722
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
66200313722 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,636
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57100$5.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46973$4,697.30
Manufacturers Standard Package