Cable Assembly Coaxial SMA to SMA RG-174 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

655035035200003

DigiKey Part Number
732-655035035200003-ND
Manufacturer
Manufacturer Product Number
655035035200003
Description
COAX CBL SMA TO SMA 6.6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
EDA/CAD Models
655035035200003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Würth Elektronik
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
78.7" (2.0m) 6.6'
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$257.83000$257.83
10$236.31100$2,363.11
100$223.39540$22,339.54
250$210.48684$52,621.71
Manufacturers Standard Package