
64600113722DEC | |
|---|---|
DigiKey Part Number | 732-64600113722DEC-ND |
Manufacturer | |
Manufacturer Product Number | 64600113722DEC |
Description | WR-WTB WIRE-TO-BOARD CONNECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 64600113722DEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 75 | $1.50547 | $112.91 |
| 150 | $1.35867 | $203.80 |
| 225 | $1.24844 | $280.90 |
| 300 | $1.14547 | $343.64 |
| 450 | $0.96198 | $432.89 |
| 600 | $0.89580 | $537.48 |





