Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63910915521

DigiKey Part Number
732-13961-ND
Manufacturer
Manufacturer Product Number
63910915521
Description
CBL RIBN 9COND 0.05 GRAY 250'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m)
Datasheet
 Datasheet
EDA/CAD Models
63910915521 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
9
Pitch
Length
250.0' (76.20m)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.450" (11.43mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-25°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Current Rating (Amps)
1 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$601.12000$601.12
5$551.07400$2,755.37
10$500.98900$5,009.89
Manufacturers Standard Package