
638363222008 | |
|---|---|
DigiKey Part Number | 732-638363222008-ND |
Manufacturer | |
Manufacturer Product Number | 638363222008 |
Description | WR-FAST_THT MALE VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638363222008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.984" (25.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole | |
Features | 8 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.53000 | $20.53 |
| 10 | $19.11500 | $191.15 |
| 50 | $16.92120 | $846.06 |
| 100 | $14.80610 | $1,480.61 |
| 250 | $14.05068 | $3,512.67 |
| 500 | $12.61538 | $6,307.69 |
| 1,000 | $11.55780 | $11,557.80 |

