61900411621
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61900411621
61900411621
61900411621

61900411621

DigiKey Part Number
732-2869-ND
Manufacturer
Manufacturer Product Number
61900411621
Description
CONN RCPT HSG 4POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Beige 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
61900411621 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Beige
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,118
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.19900$11.99
50$1.09380$54.69
100$0.87940$87.94
500$0.81288$406.44
1,000$0.73899$738.99
Manufacturers Standard Package