



615008143721 | |
|---|---|
DigiKey Part Number | 732-3166-ND |
Manufacturer | |
Manufacturer Product Number | 615008143721 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 615008143721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.71000 | $13.71 |
| 10 | $13.50200 | $135.02 |
| 50 | $12.54120 | $627.06 |
| 100 | $11.57200 | $1,157.20 |
| 500 | $10.60278 | $5,301.39 |
| 1,000 | $9.64090 | $9,640.90 |
















