610108249221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
610108249221
@askLorandt explains: Starting the Energy Harvesting Solution to Go

610108249221

DigiKey Part Number
732-6078-2-ND - Tape & Reel (TR)
732-6078-1-ND - Cut Tape (CT)
732-6078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
610108249221
Description
CONN HDR 8POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
610108249221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.197" (5.00mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,328
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.01000$15.01
50$14.26920$713.46
100$13.24940$1,324.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.01398$5,506.99
1,000$9.63364$9,633.64
Manufacturers Standard Package