
60612202111309 | |
---|---|
DigiKey Part Number | 732-14178-2-ND - Tape & Reel (TR) 732-14178-1-ND - Cut Tape (CT) 732-14178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60612202111309 |
Description | MCX REVERSIBLE SMT PCB END LAUNC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60612202111309 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.86000 | $44.86 |
25 | $39.66160 | $991.54 |
50 | $36.54180 | $1,827.09 |
100 | $33.41370 | $3,341.37 |
250 | $30.29376 | $7,573.44 |
500 | $26.24790 | $13,123.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.63378 | $21,633.78 |