
600649405001 | |
---|---|
DigiKey Part Number | 732-10132-ND |
Manufacturer | |
Manufacturer Product Number | 600649405001 |
Description | CONTOOL APPLICATOR KIT FOR CONMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 16 AWG | |
Specifications | - | |
Compatible Tools | 600 649 405 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,584.19000 | $2,584.19 |