
600420420001 | |
|---|---|
DigiKey Part Number | 732-10141-ND |
Manufacturer | |
Manufacturer Product Number | 600420420001 |
Description | CONTOOL CRIMP HEAD FOR CONMPC4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 16-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 16-28 AWG | |
Specifications | - | |
Compatible Tools | 600001 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,711.57000 | $1,711.57 |











