
560112116111 | |
|---|---|
DigiKey Part Number | 732-560112116111TR-ND - Tape & Reel (TR) 732-560112116111CT-ND - Cut Tape (CT) 732-560112116111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112116111 |
Description | RES 475 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112116111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 50 | $0.47320 | $23.66 |
| 500 | $0.31818 | $159.09 |
| 2,500 | $0.24476 | $611.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17032 | $851.60 |

