
521432000 | |
---|---|
DigiKey Part Number | 732-12395-ND |
Manufacturer | |
Manufacturer Product Number | 521432000 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.437" L x 0.197" H (11.10mm x 5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.437" L x 0.197" H (11.10mm x 5.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.197" (5.00mm) | |
Height | - | |
Panel Hole Size | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.17600 | $21.76 |
50 | $1.93620 | $96.81 |
100 | $1.69970 | $169.97 |
250 | $1.57420 | $393.55 |
500 | $1.50014 | $750.07 |