
500910500 | |
---|---|
DigiKey Part Number | 732-12344-ND |
Manufacturer | |
Manufacturer Product Number | 500910500 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.118" (3.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.256" (6.50mm) | |
Height | - | |
Panel Hole Size | 0.150" (3.81mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.268" (6.80mm) | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.85800 | $8.58 |
50 | $0.76460 | $38.23 |
100 | $0.67640 | $67.64 |
500 | $0.62492 | $312.46 |
1,000 | $0.59552 | $595.52 |