
482016564002 | |
---|---|
DigiKey Part Number | 732-482016564002-ND |
Manufacturer | |
Manufacturer Product Number | 482016564002 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 482016564002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.08000 | $39.08 |
10 | $36.69500 | $366.95 |
100 | $35.25720 | $3,525.72 |
250 | $33.82372 | $8,455.93 |
500 | $32.39748 | $16,198.74 |
1,000 | $29.53012 | $29,530.12 |