
11CEK25F243B | |
---|---|
DigiKey Part Number | 119-11CEK25F243B-ND |
Manufacturer | |
Manufacturer Product Number | 11CEK25F243B |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.85000 | $26.85 |
5 | $23.05600 | $115.28 |
10 | $21.59500 | $215.95 |
25 | $19.79840 | $494.96 |
50 | $18.54040 | $927.02 |
100 | $17.35890 | $1,735.89 |
300 | $15.63127 | $4,689.38 |
500 | $14.88408 | $7,442.04 |
1,000 | $13.92290 | $13,922.90 |