
MERP12-24126GR | |
---|---|
DigiKey Part Number | 3746-MERP12-24126GR-ND |
Manufacturer | |
Manufacturer Product Number | MERP12-24126GR |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Pulse Vertical |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.83000 | $22.83 |
5 | $19.60800 | $98.04 |
10 | $18.36800 | $183.68 |
25 | $16.84240 | $421.06 |
40 | $16.10800 | $644.32 |
100 | $14.76670 | $1,476.67 |
300 | $13.29853 | $3,989.56 |
500 | $12.66350 | $6,331.75 |
1,000 | $11.84691 | $11,846.91 |