Rocker Switch DPST 10A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471018264153

DigiKey Part Number
732-471018264153-ND
Manufacturer
Manufacturer Product Number
471018264153
Description
SWITCH ROCKER DPST 10A 250V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
471018264153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.20mm x 22.20mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CQC, ENEC, UL
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$108.51000$108.51
10$99.45200$994.52
100$88.59640$8,859.64
250$77.75148$19,437.87
500$72.32510$36,162.55
1,000$66.89913$66,899.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.