Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

463093691402

DigiKey Part Number
732-463093691402-ND
Manufacturer
Manufacturer Product Number
463093691402
Description
SWITCH LIMIT SPDT 3A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
463093691402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
80gf
Release Force
5.000gf
Operating Position
0.512" (13.00mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$32.63000$32.63
10$30.05600$300.56
100$28.51150$2,851.15
250$26.96220$6,740.55
500$25.42042$12,710.21
1,000$22.32908$22,329.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.