
463093370402 | |
|---|---|
DigiKey Part Number | 732-13717-ND |
Manufacturer | |
Manufacturer Product Number | 463093370402 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 463093370402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 80gf | |
Release Force | 5.000gf | |
Operating Position | 0.512" (13.0mm) | |
Pretravel | 0.138" (3.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.59000 | $34.59 |
| 10 | $31.70400 | $317.04 |
| 25 | $28.24160 | $706.04 |
| 70 | $24.78200 | $1,734.74 |
| 140 | $23.04893 | $3,226.85 |
| 280 | $21.33039 | $5,972.51 |


