
434133025826 | |
|---|---|
DigiKey Part Number | 732-434133025826TR-ND - Tape & Reel (TR) 732-434133025826CT-ND - Cut Tape (CT) 732-434133025826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 434133025826 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 434133025826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 25 | $6.77160 | $169.29 |
| 100 | $6.20860 | $620.86 |
| 250 | $5.64568 | $1,411.42 |
| 500 | $5.07458 | $2,537.29 |
| 1,000 | $3.94871 | $3,948.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.55384 | $8,884.60 |




