
428521520810 | |
|---|---|
DigiKey Part Number | 732-6983-2-ND - Tape & Reel (TR) 732-6983-1-ND - Cut Tape (CT) 732-6983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 428521520810 |
Description | SWITCH ROTARY DIP BCD 0.15A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428521520810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.86000 | $60.86 |
| 10 | $56.30200 | $563.02 |
| 50 | $51.17820 | $2,558.91 |
| 100 | $46.51980 | $4,651.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $36.41233 | $21,847.40 |
| 1,200 | $32.57941 | $39,095.29 |


