
428427320917 | |
|---|---|
DigiKey Part Number | 428427320917-ND |
Manufacturer | |
Manufacturer Product Number | 428427320917 |
Description | SW ROTARY DIP HEX COMP 0.15A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428427320917 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $30.10500 | $301.05 |
| 50 | $27.05040 | $1,352.52 |
| 100 | $26.43350 | $2,643.35 |
| 250 | $25.33216 | $6,333.04 |
| 500 | $24.46538 | $12,232.69 |

