
3851130 | |
|---|---|
DigiKey Part Number | 732-3851130-ND |
Manufacturer | |
Manufacturer Product Number | 3851130 |
Description | RFI FINGERSTOCK BECU NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.280" (7.10mm) | |
Length | 15.996" (406.30mm) | |
Height | 0.110" (2.80mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 110°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.94000 | $212.94 |
| 10 | $187.38400 | $1,873.84 |
| 50 | $153.31460 | $7,665.73 |
| 100 | $136.28040 | $13,628.04 |

