
38401206 | |
|---|---|
DigiKey Part Number | 732-38401206-ND |
Manufacturer | |
Manufacturer Product Number | 38401206 |
Description | RFI GASKET ELASTOMER NICKEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.250" (6.35mm) | |
Length | 39.370" (1.00m) | |
Height | 0.062" (1.57mm) | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $489.27000 | $489.27 |
| 5 | $430.50800 | $2,152.54 |
| 10 | $352.22700 | $3,522.27 |

